Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43150PCopy
Newark Part No.52T4561
Product RangeSpacial CRN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $122.880 |
| 5+ | $115.440 |
| 10+ | $102.400 |
| 25+ | $93.710 |
| 50+ | $89.370 |
| 100+ | $85.030 |
Price for:Each
Minimum: 1
Multiple: 1
$122.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43150PCopy
Newark Part No.52T4561
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeSpacial CRN Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
15.75"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
Spacial CRN Series
Configurable
No
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
