Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN33/150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3092
Product RangeSpacial CRN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.750 |
| 5+ | $149.450 |
| 10+ | $138.830 |
| 25+ | $131.520 |
| 50+ | $118.230 |
| 100+ | $114.250 |
| 250+ | $112.260 |
Price for:Each
Minimum: 1
Multiple: 1
$158.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN33/150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3092
Product RangeSpacial CRN
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeSpacial CRN
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
11.81"
Product Range
Spacial CRN
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for NSYCRN33/150
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
