Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHY230VIDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99W3038
Product RangeClimaSys CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.690 |
| 5+ | $327.850 |
| 10+ | $271.650 |
Price for:Each
Minimum: 1
Multiple: 1
$374.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHY230VIDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99W3038
Product RangeClimaSys CC Series
Technical Datasheet
Operating Voltage240VAC
Contact Current Max-
Operation Type-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeClimaSys CC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NSYCCOHY230VID from Schneider is an electronic humidity controller.
- Light grey colour and LCD display screen
- Relative humidity control and dew point control operating mode
- 3% of hysteresis and humidity setting range from 20% to 80%
- 2 outputs ventilation/heating function
- PC plastic material, Self-extinguishing conforming to UL94 (material V0)
- UL and UR approved
- Standard dimension of 85mm x 56mm x 44mm (H x W x D)
- Screws and clipped mounting
- Maximum switching capacity of 5A, 30VDC and 8A, 250VAC
- Input voltage range from 110VAC to 240VAC
Applications
Industrial, Microwave
Technical Specifications
Operating Voltage
240VAC
Operation Type
-
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Contact Current Max
-
Operating Temperature Min
-40°C
Product Range
ClimaSys CC Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
