Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMGN61510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52T4386
Product RangeMulti 9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.540 |
| 5+ | $205.130 |
| 10+ | $195.890 |
Price for:Each
Minimum: 1
Multiple: 1
$217.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMGN61510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52T4386
Product RangeMulti 9 Series
Technical Datasheet
Product RangeMulti 9 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC250V
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
Multi 9 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
