Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9U11216Copy
Newark Part No.25AC3594
Product RangeMulti 9 C60H-DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.290 |
| 5+ | $423.520 |
| 10+ | $403.710 |
| 25+ | $383.890 |
| 50+ | $346.740 |
Price for:Each
Minimum: 1
Multiple: 1
$448.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9U11216Copy
Newark Part No.25AC3594
Product RangeMulti 9 C60H-DC Series
Technical Datasheet
Product RangeMulti 9 C60H-DC Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC500V
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60H-DC Series
No. of Poles
2 Pole
Voltage Rating VAC
-
SVHC
No SVHC (15-Jan-2018)
Current Rating
16A
Voltage Rating VDC
500V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
