Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9L41347Copy
Newark Part No.61AK0814
Product RangeMulti9 PRD1 75r Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.640 |
| 5+ | $116.140 |
| 10+ | $103.030 |
| 25+ | $94.290 |
| 50+ | $89.920 |
| 100+ | $85.550 |
Price for:Each
Minimum: 1
Multiple: 1
$123.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9L41347Copy
Newark Part No.61AK0814
Product RangeMulti9 PRD1 75r Series
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles1 Pole
SPD TypeType 1
Peak Surge Current75kA
Continuing Operating Voltage Max420VAC
Suppressor MountingDIN Rail
Product RangeMulti9 PRD1 75r Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Multi9 PRD1 surge arrester
- 2-configuration, nominal discharge current is 10kA L/PE) (common mode)
- Maximum discharge current is 75kA, [Iimp] impulse current is 75kA
- Maximum continuous operating voltage is 420VAC L/N (common mode)
- Maximum [Up] voltage protection level is <1500V L/N, short-circuit withstand is 200kA
- Clip-on mounting mode, DIN rail mounting support, built-in NEMA 1 IP degree of protection
- Operation ambient air temperature range from -25°C to 60°C
- Grey RAL 7035) color, response time is < 25ns, pollution degree is 3
- UL 1449:ed. 4 certified
- Height is 3.61, width is 0.69inch, depth is 2.81inch, electrical distribution network type
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 1
Continuing Operating Voltage Max
420VAC
Product Range
Multi9 PRD1 75r Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
75kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
