
| Quantity | Price |
|---|---|
| 1+ | $272.710 |
| 5+ | $256.180 |
| 10+ | $227.260 |
| 25+ | $207.980 |
| 50+ | $198.340 |
| 100+ | $188.690 |
Product Information
Product Overview
The M9F21203 from Schneider Electric is a Multi 9™ multistandard protection miniature circuit breaker with 2 poles. This miniature circuit breaker provides protection of equipment or especially sensitive circuits within equipment against electrical threats including short circuits, overloads and earth leakages. Installation labour and space are both minimized by modular architecture of Multi 9™ system. The Multi 9™ C60 circuit breaker provides several features which are important to OEMs such as small, compact size, easy installation on DIN rails, limits let-thru current, resetability, more convenient than fuses, electrical auxiliaries for control and status information, extensive variety of accessories. The applications include semiconductor machines, communication equipment, process control panels, computers, medical equipment, electronic controls, transformers, power supplies and electrical equipment. It is approved by UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 standards.
- Better protection, more selection, reduction of nuisance tripping, reverse feeding
- Panel space savings and simple installation, clip-on mounting mode, DIN rail mounting support
- AC, DC network type, B curve code and thermal magnetic trip unit technology, toggle control type
- 3A at 25°C conforming to EN/IEC 60947-2 rated current, ON/OFF indication local signalling
- 240VAC 50/60Hz, 415VAC 50/60Hz, 440VAC 50/60Hz system voltage and CCC, IEC, UR certifications
- 5.7 x In ±20% DC, 4 x In ±20% AC magnetic tripping limit, 10000 cycles electrical durability
- 500VAC rated insulation voltage conforming to EN/IEC 60947-2, 20000 cycles mechanical durability
- AIR 14KA at 240VAC conforming to UL 1077 breaking capacity
- Pollution degree 3 (EN/IEC 60947-2), IP40 (IEC 60529) and IP20 (IEC 60529) degree of protection
- Grey colour, dimension is 81mm x 36mm x 72mm (H x W X D), -30 to 70°C operating temperature range
Applications
Safety
Technical Specifications
Multi 9 C60SP Series
2 Pole
440V
No SVHC (15-Jan-2018)
3A
-
DIN Rail
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
