Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12FUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AH4910
Product RangeTeSys U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.420 |
| 5+ | $178.240 |
| 10+ | $160.410 |
| 25+ | $148.530 |
| 50+ | $142.590 |
| 100+ | $136.650 |
Price for:Each
Minimum: 1
Multiple: 1
$188.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12FUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AH4910
Product RangeTeSys U
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating2.2kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating12A
Supply Voltage Min400VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase
Current Rating
12A
Supply Voltage Max
440VAC
Product Range
TeSys U
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Alternatives for LUCC12FU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
