Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLTMR100PFM
Newark Part No.64M2752
Product RangeTeSys T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,023.110 |
| 3+ | $975.250 |
| 5+ | $945.330 |
| 10+ | $909.440 |
| 25+ | $891.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,023.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLTMR100PFM
Newark Part No.64M2752
Product RangeTeSys T Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeAC Motors
Power Rating30W
No. of Phases-
Output Current Max100A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min93.5VAC
Supply Voltage Max264VAC
Product RangeTeSys T Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Power Rating
30W
Output Current Max
100A
IP Rating
IP20
Supply Voltage Max
264VAC
SVHC
To Be Advised
Compatible Motor Type
AC Motors
No. of Phases
-
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
93.5VAC
Product Range
TeSys T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate