Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2761
Product RangeTeSys Deca Overload Relay
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.160 |
| 25+ | $80.690 |
| 50+ | $78.760 |
Price for:Each
Minimum: 1
Multiple: 1
$84.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2761
Product RangeTeSys Deca Overload Relay
Overload Adjustment Current Min400mA
Overload Adjustment Current Max630mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Adjustment Current Min
400mA
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
630mA
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for LRD04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
