Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6438
Product RangeTeSys K Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.360 |
| 5+ | $104.210 |
| 10+ | $102.060 |
| 25+ | $99.910 |
| 50+ | $97.760 |
Price for:Each
Minimum: 1
Multiple: 1
$106.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6438
Product RangeTeSys K Series
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC115A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC36A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
24V
Load Current Resistive
15A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
6A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for LP1K0610BD
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
