Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D80F7A64Copy
Newark Part No.20K1213
Product RangeTeSys Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,026.450 |
| 3+ | $5,807.300 |
| 5+ | $5,222.920 |
| 10+ | $5,113.350 |
| 25+ | $4,821.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6,026.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D80F7A64Copy
Newark Part No.20K1213
Product RangeTeSys Series
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating75kW
No. of Phases-
No. of Poles3 Pole
Current Rating80A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
-
Current Rating
80A
Supply Voltage Max
440VAC
Product Range
TeSys Series
Power Rating
75kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
