Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K16004F7
Newark Part No.71AH4858
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.340 |
| 10+ | $74.900 |
| 25+ | $68.930 |
| 50+ | $65.200 |
| 100+ | $58.680 |
| 250+ | $56.280 |
| 500+ | $53.980 |
Price for:Each
Minimum: 1
Multiple: 1
$79.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K16004F7
Newark Part No.71AH4858
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys K Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
