Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK2C003HCopy
Newark Part No.09P3739
Product RangeHarmony K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.560 |
| 5+ | $145.200 |
| 10+ | $128.800 |
| 25+ | $117.870 |
| 50+ | $112.410 |
| 100+ | $106.950 |
Price for:Each
Minimum: 1
Multiple: 1
$154.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK2C003HCopy
Newark Part No.09P3739
Product RangeHarmony K Series
Technical Datasheet
Product RangeHarmony K Series
SVHCTo Be Advised
Product Overview
K2C003H is a Harmony K, cam switch body. It is certified by CSA 240V 3hp 3 phase 2, UL 240V 0.33hp 1 phase 2, CSA 240V 1hp 1 phase, UL 240V 1hp 3 phase.
- 20A conventional free air thermal current
- Contact blocks + fixing plate sub-assembly composition
- 3-pole, rated insulation voltage is 690V 3)IEC 60947-1
- Front mounting position, fixing mode is Ø 22mm hole
- Plastic bezel material, 90° switching angle, 18 months warranty
- 16A conventional enclosed thermal current
- 10000A short-circuit current, 20A cartridge fuse gG short circuit protection
- Slow-break contact operation, mechanical durability is 1000000 cycles
- IEC 60947-3 power circuit, IEC 60947-5-1 control circuit, CENELEC EN 50013 (standard)
- Ambient air temperature range from -25°C to 55°C
Technical Specifications
For Use With
Schneider Harmony K Series 22mm 3-Pole K2 Cam Switches
SVHC
To Be Advised
Product Range
Harmony K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
