Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZKB1Copy
Newark Part No.71Y8254
Product RangeHarmony K Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZKB1Copy
Newark Part No.71Y8254
Product RangeHarmony K Series
Technical Datasheet
Product RangeHarmony K Series
Keypad Array-
Keypad OutputUSB
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys20
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Harmony K Series
Keypad Output
USB
Contact Current Max
-
No. of Keys
20
Panel Cutout Height
-
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
