Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6141
Product RangeMagelis GTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,032.620 |
| 3+ | $1,950.490 |
| 5+ | $1,899.160 |
| 10+ | $1,837.570 |
| 25+ | $1,806.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,032.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6141
Product RangeMagelis GTO Series
Meter Display TypeQVGA TFT LCD Colour
Display Size-
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
QVGA TFT LCD Colour
Display Resolution
320 x 240 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HMIGTO2300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
