Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF240ICSE015Copy
Newark Part No.61AK0796
Product RangeSurgelogic ICSE Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF240ICSE015Copy
Newark Part No.61AK0796
Product RangeSurgelogic ICSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current15A
Continuing Operating Voltage Max240V
Suppressor MountingPanel
Product RangeSurgelogic ICSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Surgelogic range, service voltage is 240V
- Rated current is 15A, flange device mounting, 14AWG wring
- 7lb-inch (1.81N•m) terminal torque
- Active tracking filter
- Surgelogic, type ICSE
- UL1283CSA C22.2 No. 8-M1986 certified
- Operating temperature range from -40°C to +85°C
- Dimensions (W x L x D ) is 7.75 x 4.75 x 2.35inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
240V
Product Range
Surgelogic ICSE Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
15A
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
