Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF120ICSE030Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.61AK0792
Product RangeSurgelogic ICSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $779.280 |
| 3+ | $750.950 |
| 5+ | $675.380 |
| 10+ | $661.210 |
| 25+ | $623.430 |
Price for:Each
Minimum: 1
Multiple: 1
$779.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF120ICSE030Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.61AK0792
Product RangeSurgelogic ICSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current30A
Continuing Operating Voltage Max120V
Suppressor MountingPanel
Product RangeSurgelogic ICSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device (surgelogic)
- Service voltage is 120V, rated current is 30A
- Flange device mounting inside an enclosure, 10AWG wring
- 7lb-inch (1.81N•m) terminal torque
- Active tracking filter
- Surgelogic, ICSE
- UL1283CSA C22.2 No. 8-M1986 certified
- Operating temperature range from -40°C to +85°C
- Dimensions (W x L x D ) is 7.75 x 4.75 x 2.35inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
120V
Product Range
Surgelogic ICSE Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
30A
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
