Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2RT06Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH8006
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.620 |
| 5+ | $201.380 |
| 10+ | $181.710 |
| 25+ | $168.600 |
| 50+ | $162.040 |
| 100+ | $155.490 |
Price for:Each
Minimum: 1
Multiple: 1
$212.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2RT06Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH8006
Product RangeTeSys Deca Series
Product RangeTeSys Deca Series
Current Rating1.6A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
SVHCTo Be Advised
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
To Be Advised
Current Rating
1.6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Alternatives for GV2RT06
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
