Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AP43Copy
Newark Part No.79C7883
Product RangeTeSys GS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.980 |
| 5+ | $162.490 |
| 10+ | $144.150 |
| 25+ | $131.920 |
| 50+ | $125.800 |
| 100+ | $119.690 |
Price for:Each
Minimum: 1
Multiple: 1
$172.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AP43Copy
Newark Part No.79C7883
Product RangeTeSys GS Series
Technical Datasheet
Accessory TypeTerminal Protection Shroud
Product RangeTeSys GS Series
SVHCTo Be Advised
Product Overview
GS1AP43 is a terminal protection shroud. It is a protection terminal shroud for 3-pole 200-400A IEC fuse switch-disconnectors GS1M, GS1N, GS1P, GS1Q, GS2M, GS2N, GS2P, GS2Q and 200A UL GS2MU. Made with a semi-transparent isolating material, the shroud protects against direct contact with terminals by providing a front-face IP20 protection level. It can be used for upstream or downstream protection (2 pieces are necessary for full protection).
- IEC standard
- 3-poles
- 160A, 200A, 250A, 315A, 400A switch rated current
- 18 months warranty
- Protection terminal shroud for fuse switch-disconnectors GS1
- Made with a semi-transparent isolating material
- High short circuit performance upto 100KA
- Robust and compact handles
- Effective protection thanks to fuse speed fusion
Technical Specifications
Accessory Type
Terminal Protection Shroud
SVHC
To Be Advised
Product Range
TeSys GS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
