Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AM110
Newark Part No.96B0144
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
| 5+ | $20.340 |
| 10+ | $17.810 |
| 25+ | $15.960 |
| 50+ | $14.400 |
| 100+ | $13.720 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AM110
Newark Part No.96B0144
Product RangeTeSys
Technical Datasheet
Power Rating-
No. of PhasesSingle Phase
Current Rating6A
Supply Voltage Min-
Supply Voltage Max-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Power Rating
-
Current Rating
6A
Supply Voltage Max
-
SVHC
To Be Advised
No. of Phases
Single Phase
Supply Voltage Min
-
Product Range
TeSys
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
