Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA162Copy
Newark Part No.15B7217
Product RangeLinergy TR Series
Your Part Number
2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.897 |
| 25+ | $0.839 |
| 50+ | $0.788 |
| 100+ | $0.743 |
| 250+ | $0.742 |
| 500+ | $0.741 |
| 2500+ | $0.740 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA162Copy
Newark Part No.15B7217
Product RangeLinergy TR Series
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length12mm
Insulator ColourWhite
Product RangeLinergy TR Series
Overall Length24mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
White
Overall Length
24mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
6AWG
Pin Length
12mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
