Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB4
Newark Part No.82AK0504
Product RangeHarmony
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.990 |
Price for:Each
Minimum: 1
Multiple: 1
$173.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB4
Newark Part No.82AK0504
Product RangeHarmony
Lamp Base TypeBA15d
LED ColorRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating47mA
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
47mA
SVHC
To Be Advised
LED Color
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
Harmony
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate