Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.300 |
| 5+ | $158.100 |
| 10+ | $140.250 |
| 25+ | $128.350 |
| 50+ | $122.400 |
| 100+ | $116.450 |
Price for:Each
Minimum: 1
Multiple: 1
$168.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDG6Copy
Newark Part No.16C3152
Technical Datasheet
Lamp Base Type-
LED ColorBlue
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating18mA
Product Range-
SVHCTo Be Advised
Product Overview
The DL1BDG6 is a Steady-on LED Replacement Lamp for use with XVP illuminated indicating banks.
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
18mA
SVHC
To Be Advised
LED Color
Blue
Power Rating
-
Luminous Intensity
-
Supply Voltage
120VAC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
