Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD323B7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AJ4443
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.070 |
| 5+ | $92.100 |
| 10+ | $85.280 |
| 25+ | $80.590 |
| 50+ | $72.060 |
| 100+ | $69.500 |
| 250+ | $68.220 |
Price for:Each
Minimum: 1
Multiple: 1
$98.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD323B7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AJ4443
Product RangeTeSys Deca Series
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO, DPST-NC
No. of Poles5 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
5 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for CAD323B7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
