Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA4KN22BW3Copy
Newark Part No.15B6868
Product RangeTeSys CAK Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.690 |
Price for:Each
Minimum: 1
Multiple: 1
$69.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA4KN22BW3Copy
Newark Part No.15B6868
Product RangeTeSys CAK Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current-
Product RangeTeSys CAK Series
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC690V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Product Overview
The CA4KN22BW3 is a 4-pole IEC type industrial Control Relay with DC coil, K-Line series. 2NO-2NC contact configuration. Built-in bidirectional peak limiting diode suppressor. Serrated silver-nickel contacts with wiping action provide excellent reliability in 12 or 24V control circuits. Mounted on 35mm DIN 3 track, but can also be mounted directly to a panel. Screw clamp terminal. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC.
- IP2x Protection rating
- Green premium product
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
-
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
690V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys CAK Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Alternatives for CA4KN22BW3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
