Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN40BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9433
Product RangeTeSys CAK Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.300 |
| 5+ | $82.610 |
| 10+ | $80.930 |
| 25+ | $79.240 |
| 50+ | $77.560 |
| 100+ | $75.870 |
| 250+ | $74.180 |
Price for:Each
Minimum: 1
Multiple: 1
$84.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN40BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9433
Product RangeTeSys CAK Series
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive10A
Switching Current AC3-
Product RangeTeSys CAK Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
10A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
10A
Product Range
TeSys CAK Series
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
