Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAZ5DE025Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C5153
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.333 |
| 1250+ | $0.311 |
| 2500+ | $0.297 |
| 6250+ | $0.279 |
| 12500+ | $0.264 |
Price for:Each
Minimum: 250
Multiple: 250
$83.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAZ5DE025Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C5153
Product RangeLinergy TR Series
Wire Ferrule TypeTwin Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length10mm
Insulator ColourGray
Product RangeLinergy TR Series
Overall Length18.5mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Gray
Overall Length
18.5mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
14AWG
Pin Length
10mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
