Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAZ5DE015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C5152
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.350 |
| 1000+ | $0.336 |
| 2500+ | $0.322 |
| 5000+ | $0.308 |
| 12500+ | $0.291 |
Price for:Each
Minimum: 500
Multiple: 500
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAZ5DE015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C5152
Product RangeLinergy TR Series
Wire Ferrule TypeTwin Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourBlack
Product RangeLinergy TR Series
Overall Length15mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
15mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
16AWG
Pin Length
8mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
