Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV71HU15S6X
Newark Part No.26Y5207
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV71HU15S6X
Newark Part No.26Y5207
Technical Datasheet
Power Rating1.5kW
No. of PhasesThree Phase
Current Rating2.7A
Supply Voltage Min500V
Supply Voltage Max600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
1.5kW
Current Rating
2.7A
Supply Voltage Max
600V
SVHC
To Be Advised
No. of Phases
Three Phase
Supply Voltage Min
500V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
