Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P075M2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AK2332
Product RangeAVT12
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.160 |
| 5+ | $283.620 |
| 10+ | $271.980 |
| 25+ | $260.340 |
| 50+ | $238.530 |
Price for:Each
Minimum: 1
Multiple: 1
$298.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P075M2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AK2332
Product RangeAVT12
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating750W
No. of PhasesSingle Phase
Output Current Max4.2A
Output Current Max4.2A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAVT12
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
750W
Output Current Max
4.2A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Output Current Max
4.2A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
AVT12
Technical Docs (2)
Alternatives for ATV12P075M2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
