Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS430C11S6Copy
Newark Part No.18AN0612
Product RangeAltivar Soft Starter ATS430 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,622.930 |
| 5+ | $3,170.070 |
| 10+ | $2,626.630 |
| 25+ | $2,354.910 |
| 50+ | $2,173.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3,622.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS430C11S6Copy
Newark Part No.18AN0612
Product RangeAltivar Soft Starter ATS430 Series
Motor Starter TypeSoft Starter
Power Rating75kW
No. of PhasesThree Phase
No. of Poles-
Current Rating110A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangeAltivar Soft Starter ATS430 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
110A
Supply Voltage Max
600VAC
Product Range
Altivar Soft Starter ATS430 Series
Power Rating
75kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
