
| Quantity | Price |
|---|---|
| 1+ | $2,053.970 |
| 3+ | $1,979.280 |
| 5+ | $1,780.110 |
| 10+ | $1,742.770 |
| 25+ | $1,643.180 |
Product Information
Product Overview
Altistart 22 soft-starter unit is a controller for torque-controlled soft starting and stopping of three-phase squirrel cage asynchronous motor. This Schneider Electric Altistart 22 soft-starter can feed 3-phase asynchronous motors in supply line connection with a rating of 88A, a rated power from 22 to 55KW and a rated voltage from 230 to 500VAC. This Soft-start/soft-stop unit is designed to enable smooth start and stop of simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. It features a PTC thermal probe input to detect motor overheating as well as multiple other motor monitoring functions.
- Provides smooth starting for pumps, fans, compressors and machinery
- Progressive start limits the starting and stopping noise of motors
- Slim form factor improves versatility, allows mounting in frames of any kind of machines
- Multifunction product can replace multiple components
- Possibility to start motors with a non-zero voltage (overcome difficult or high-torque starts)
- Precise control over start time gives capability to match system's inertia and mechanical limits
- Integrated bypass reduces noise and decreases heat dissipation
- Soft stop function to damaging effects of brutal motor stops
- Motor monitoring function gives ability to detect blocks and errors
- Compatibility with SoMove software
Technical Specifications
Soft Starter
Three Phase
88A
600VAC
Altistart 22 Series
55kW
-
230VAC
IP20
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
