Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS130N2D80LTCopy
Newark Part No.18AN0611
Product RangeAltivar Soft Starter ATS130 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $563.950 |
| 5+ | $548.480 |
| 10+ | $533.010 |
| 25+ | $517.530 |
| 50+ | $502.060 |
Price for:Each
Minimum: 1
Multiple: 1
$563.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS130N2D80LTCopy
Newark Part No.18AN0611
Product RangeAltivar Soft Starter ATS130 Series
Motor Starter TypeSoft Starter
Power Rating45kW
No. of PhasesThree Phase
No. of Poles-
Current Rating80A
Supply Voltage Min200V
Supply Voltage Max480V
IP / NEMA RatingIP20
Product RangeAltivar Soft Starter ATS130 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
80A
Supply Voltage Max
480V
Product Range
Altivar Soft Starter ATS130 Series
Power Rating
45kW
No. of Poles
-
Supply Voltage Min
200V
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
