Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH230U22M2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN0005
Product RangeAltivar HVAC ATH200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $523.650 |
| 5+ | $495.760 |
| 10+ | $475.640 |
| 25+ | $455.490 |
| 50+ | $418.590 |
Price for:Each
Minimum: 1
Multiple: 1
$523.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH230U22M2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN0005
Product RangeAltivar HVAC ATH200 Series
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating2.2kW
No. of PhasesSingle Phase
Output Current Max11.9A
Output Current Max11.9A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeAltivar HVAC ATH200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
2.2kW
Output Current Max
11.9A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Single Phase
Output Current Max
11.9A
IP Rating
IP20
Supply Voltage Min
200V
Product Range
Altivar HVAC ATH200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
