Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH230U07N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN9996
Product RangeAltivar HVAC ATH200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $551.420 |
| 5+ | $522.050 |
| 10+ | $500.860 |
| 25+ | $479.650 |
| 50+ | $440.790 |
Price for:Each
Minimum: 1
Multiple: 1
$551.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH230U07N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN9996
Product RangeAltivar HVAC ATH200 Series
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max2.3A
Output Current Max2.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max500V
Product RangeAltivar HVAC ATH200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
750W
Output Current Max
2.3A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
500V
SVHC
No SVHC (04-Feb-2026)
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Output Current Max
2.3A
IP Rating
IP20
Supply Voltage Min
380V
Product Range
Altivar HVAC ATH200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
