Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2GA69
Newark Part No.79C4757
Product RangeSpacial CRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.380 |
| 25+ | $26.010 |
| 50+ | $24.160 |
| 100+ | $23.370 |
| 250+ | $22.580 |
Price for:Each
Minimum: 8
Multiple: 8
$227.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2GA69
Newark Part No.79C4757
Product RangeSpacial CRN Series
External Height - Metric90mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial3.54"
External Width - Imperial2.36"
Length - Imperial6.56ft
Raceway / Duct ColorBlue
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeSpacial CRN Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
90mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Color
Blue
Product Range
Spacial CRN Series
External Width - Metric
60mm
External Height - Imperial
3.54"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
