Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2CD50
Newark Part No.09P2777
Product RangeSpacial CRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $23.170 |
| 10+ | $21.410 |
| 25+ | $19.410 |
| 50+ | $17.290 |
| 100+ | $16.470 |
| 250+ | $16.120 |
Price for:Each
Minimum: 8
Multiple: 8
$185.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2CD50
Newark Part No.09P2777
Product RangeSpacial CRN Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length78.74"
External Width1.97"
External Height-
Product RangeSpacial CRN Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
78.74"
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Gray
External Width
1.97"
Product Range
Spacial CRN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
