Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2CA6
Newark Part No.15B6199
Product RangeSpacial CRN Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $28.590 |
| 10+ | $26.410 |
| 25+ | $23.950 |
| 50+ | $21.330 |
| 100+ | $20.320 |
| 250+ | $19.880 |
Price for:Each
Minimum: 8
Multiple: 8
$228.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAK2CA6
Newark Part No.15B6199
Product RangeSpacial CRN Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlue
External Length78.74"
External Width2.36"
External Height-
Product RangeSpacial CRN Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
78.74"
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Blue
External Width
2.36"
Product Range
Spacial CRN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate