Need more?
| Quantity | Price |
|---|---|
| 1+ | $220.360 |
Product Information
Product Overview
ABLS regulated switch mode power supply (SMPS) supplies direct current voltage. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food and beverage, mining, oil and gas and water. It ensures a protection against overloads and short-circuits with automatic restart after the source of overload/short-circuit has been corrected. It conforms to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CB scheme. It brings energy to user automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- It installs on omega rail or fixing by screw, industrial use, rail mounting
- Front face LED indicate the DC output voltage/QR code for access to latest technical documentation
- Wide input voltage range, high degree of output voltage stability
- Optimized variant, aluminum enclosure
- Voltage rating of 100 to 240VAC, single phase, output current of 5A
- Power rating of 120W, output voltage of 24VDC, IP20 rated
- Nominal network frequency of 50/60Hz, maximum leakage current of 1mA at 240 VAC
- Dimension is 1.57inch width x 4.62inch depth x 4.86inch height
- Dielectric strength is 3000VAC with input to output, series and parallel output coupling
- Efficiency is 85% at 115VAC, 88% at 230VAC
Warnings
This product can expose you to chemicals including: Lead and lead compounds, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
Modicon ABLS Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate