Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS46BH2Copy
Newark Part No.16B9564
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.020 |
| 5+ | $180.390 |
| 10+ | $160.020 |
| 25+ | $146.440 |
| 50+ | $139.660 |
| 100+ | $132.870 |
Price for:Each
Minimum: 1
Multiple: 1
$192.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS46BH2Copy
Newark Part No.16B9564
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max600V
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max600V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
600V
No. of Poles
4 Pole
Contact Current AC Max
10A
Product Range
Harmony 9001K Series
Contact Current DC Max
550mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
