Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9RH2
Newark Part No.81C4648
Product RangeHarmony 9001K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.690 |
| 5+ | $258.570 |
| 10+ | $246.480 |
| 25+ | $234.380 |
| 50+ | $211.700 |
Price for:Each
Minimum: 1
Multiple: 1
$273.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9RH2
Newark Part No.81C4648
Product RangeHarmony 9001K Series
Technical Datasheet
Product RangeHarmony 9001K Series
Panel Cutout Diameter30mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC240V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001K Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
3A
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
240V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate