Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1RH6Copy
Newark Part No.16B9339
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.750 |
| 5+ | $80.860 |
| 10+ | $74.120 |
| 25+ | $69.490 |
| 50+ | $61.060 |
| 100+ | $58.540 |
| 250+ | $57.270 |
Price for:Each
Minimum: 1
Multiple: 1
$86.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1RH6Copy
Newark Part No.16B9339
Product RangeHarmony 9001K Series
Technical Datasheet
Product RangeHarmony 9001K Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max10A
Actuator / Cap ColourRed
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage VAC600V
Contact Current DC Max550mA
IP RatingNot Rated
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The 9001KR1RH6 is a SPST type-K non-Illuminated Pushbutton Switch with 1 NC silver alloy contacts and screw clamp terminals. It features round head, momentary operator and chromium-plated metal bezel. This 9001K series panel-mount pushbutton is suitable for Harmony 9001K range products.
- Water-tight, dust-tight and oil-tight (indoor/outdoor) enclosure
Applications
Industrial, Automotive, Mining, Oil & Gas
Technical Specifications
Product Range
Harmony 9001K Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage AC Nom
600V
Contact Current DC Max
550mA
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Current Max
10A
Contact Voltage VAC
600V
IP Rating
Not Rated
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
