Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS00200
Newark Part No.18C2479
Product RangeTSX Momentum
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.380 |
| 5+ | $140.320 |
| 10+ | $124.480 |
| 25+ | $113.920 |
| 50+ | $108.640 |
| 100+ | $103.360 |
Price for:Each
Minimum: 1
Multiple: 1
$149.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS00200
Newark Part No.18C2479
Product RangeTSX Momentum
Technical Datasheet
Product RangeTSX Momentum
No. of Contacts18Contacts
Pitch Spacing-
Connector TypeSpring Loaded Contact
Connector MountingCable Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
TSX Momentum
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
18Contacts
Connector Type
Spring Loaded Contact
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate