Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 92S7A22D-120Copy |
| Newark Part No. | 45P2934 |
| Product Range | 92 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $24.950 |
| 10+ | $24.190 |
| 25+ | $23.960 |
| 50+ | $23.240 |
| 100+ | $22.870 |
| 250+ | $22.410 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 92S7A22D-120Copy |
| Newark Part No. | 45P2934 |
| Product Range | 92 Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 120VAC |
| Contact Current | 30A |
| Product Range | 92 Series |
| Relay Mounting | DIN Rail, Panel |
| Coil Type | - |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 4.25kohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | DIN Rail, Panel |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | - |
| Coil Resistance | 4.25kohm |
| SVHC | To Be Advised |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 92 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, UL |
Alternatives for 92S7A22D-120
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
