Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRC-110D
Newark Part No.36X1958
Product Range750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRC-110D
Newark Part No.36X1958
Product Range750 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance7.3kohm
SVHCTo Be Advised
Product Overview
The 750 series Magnecraft™ octal base Plug-in Relay offers clear or full-feature covers with multiple mounting options and accessories. The robust and historically-proven mounting platform provides excellent structural support. The socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories.
- Gold-flashed contacts reduces contact oxidation and increases shelf life
- Mechanical flag indicator displays relay status during testing or operation
- DPDT and 3PDT contact configurations Simultaneously control separate circuits
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
110VDC
Product Range
750 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
7.3kohm
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate