Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 70-124-2Copy |
| Newark Part No. | 16M3420 |
| Your Part Number |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $3.050 |
| 25+ | $2.950 |
| 50+ | $2.850 |
| 100+ | $2.750 |
| 250+ | $2.660 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 70-124-2Copy |
| Newark Part No. | 16M3420 |
| Socket Mounting | Panel |
| Socket Terminals | Quick Connect |
| No. of Pins | 11Pins |
| Current Rating | 15A |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 70-124-2 is a 15A 300V 11-pin panel-mount light grey Socket with quick connect terminals and mounting tabs. The internal metal tracks and terminals are made of nickel-plated copper alloy. It is suitable for use with Magnecraft 788 series relays.
Applications
Industrial
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 11Pins |
| Voltage Rating | 300V |
| SVHC | To Be Advised |
| Socket Terminals | Quick Connect |
|---|---|
| Current Rating | 15A |
| Product Range | - |
Alternatives for 70-124-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
