Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No276XAXH-24D
Newark Part No.11M1786
Product Range276 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No276XAXH-24D
Newark Part No.11M1786
Product Range276 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current7A
Product Range276 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
The 276 series Magnecraft™ Power Relay enables the relay to switch up to 10A high switching capacity.
- Saves valuable space on a printed circuit board small footprint
- Allows the relay to be washed after assembly epoxy sealed
- Uses less than 12.7mm² of space on a PC board
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
7A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
276 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate