Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199BX-13
Newark Part No.42K8848
Product RangeMagnecraft 199 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.170 |
| 25+ | $47.390 |
| 50+ | $42.020 |
| 100+ | $40.230 |
| 250+ | $38.740 |
Price for:Each
Minimum: 10
Multiple: 10
$491.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199BX-13
Newark Part No.42K8848
Product RangeMagnecraft 199 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current40A
Product RangeMagnecraft 199 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC300V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance290ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
Magnecraft 199 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
290ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate