Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoRMLHWSCopy
Newark Part No.94AK7685
Product RangeRMLH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.430 |
| 5+ | $55.060 |
| 10+ | $48.780 |
| 25+ | $43.960 |
| 50+ | $40.190 |
| 100+ | $37.050 |
Price for:Each
Minimum: 1
Multiple: 1
$63.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoRMLHWSCopy
Newark Part No.94AK7685
Product RangeRMLH Series
LED ColorWhite
Operating Voltage-
Mounting Hole Dia22.3mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeRMLH Series
SVHCTo Be Advised
Technical Specifications
LED Color
White
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
RMLH Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
